Sommer Cable HBA-3S62-0150 Jack Audio Cable Black 1.50 m 3.5 mm to 6.3 mm mono

MPN
HBA-3S62-0150
Brand
Sommer Cable
EAN-13
4049371813556
Order Code
17-5943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Sommer Cable HBA-3S62-0150 is an audio cable assembly designed for professional sound applications, featuring one 3.5 mm stereo jack plug transitioning to two 6.3 mm mono jack plugs. The cable, measuring 1.50 metres in length, is constructed with high-quality materials ensuring effective signal transfer and sound integrity. Encased in a durable black sheath, it is ideal for connecting portable audio devices to larger sound systems, mixers, or amplifiers in studio, stage, or broadcast environments. This product, identified by the GTIN 04049371813556, is a reliable choice for engineers requiring precise and stable audio interconnections in both temporary and permanent installations.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot