Sommer Cable HBP-3SC2-0600 Audio Cable 3.5mm Jack to 2x RCA 6m Black

MPN
HBP-3SC2-0600
Brand
Sommer Cable
EAN-13
4049371813235
Order Code
17-5961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sommer Cable HBP-3SC2-0600 is a high-quality audio cable designed for precise signal transmission in various audio and video applications. This cable features a 3.5mm stereo jack plug on one end and dual RCA plugs on the other, making it suitable for connecting portable audio devices such as smartphones or MP3 players to home stereo systems or mixing consoles. The 6-metre length provides ample reach for versatile setups, while the robust construction ensures durability and minimal signal degradation. The black finish adds to its professional appearance, accommodating use in both studio environments and live sound settings. This cable is ideal for audio engineers seeking reliable sound connectivity solutions for both consumer and professional audio equipment.
Connector 1 Jack plug 3.5mm
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot