Sommer Cable HBP-6SC2-0150 Audio Cable 2x RCA to 1x Jack 1.50m Black

MPN
HBP-6SC2-0150
Brand
Sommer Cable
EAN-13
4049371813259
Order Code
17-5962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Sommer Cable HBP-6SC2-0150 is an audio cable assembly designed to connect devices with dual RCA outputs to a single 6.3 mm stereo jack input. This cable, measuring 1.50 metres in length and coloured black, facilitates the transmission of stereo audio signals by integrating two RCA plugs (phono) on one end and a stereo jack plug on the other. Its robust construction ensures reliable sound quality, making it suitable for professional audio applications such as connecting sound mixers, amplifiers, or audio interfaces in studio or live performance settings. The cable's design allows for seamless integration into audio systems where bridging RCA outputs to a 6.3 mm jack input is required.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot