Sommer Cable HBA-3S-0060 Jack Audio Cable Black 3.5mm Plug 0.60m Length

MPN
HBA-3S-0060
Brand
Sommer Cable
EAN-13
4049371813914
Order Code
17-5941
Country of Origin
China
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £9.26 £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Sommer Cable HBA-3S-0060 is a meticulously engineered audio cable designed to connect devices with 3.5 mm jack interfaces, offering a robust solution for sound transmission needs. This cable assembly features a length of 0.60 metres and is black in colour, making it compact and aesthetically neutral for seamless integration into various setups. Constructed with high-quality materials, the cable ensures reliable audio connectivity and is suitable for both stereo and mono sound applications, making it ideal in environments such as professional audio settings, home theatres, and music production studios. The cable is part of the Audio & Video Cable Assemblies category and bears the identifier 04049371813914, underscoring its reliability and compatibility across numerous audio devices requiring precise and consistent sound signal transmission.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm
Version Cable

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot