Sommer Cable HBA-62C2-0090 Jack/RCA Audio Cable Black 0.90m

MPN
HBA-62C2-0090
Brand
Sommer Cable
EAN-13
4049371813662
Order Code
17-5948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Sommer Cable HBA-62C2-0090 is an audio cable designed for precision in audio transmission, featuring two 6.3 mm mono jack plugs on one end and two RCA phono plugs on the other. With a length of 0.90 metres and a durable black sheath, this cable facilitates reliable connectivity for audio devices, making it ideal for scenarios requiring high-quality sound transfer in professional and studio environments. The cable's robust construction ensures minimal signal loss and resistance to interference, which is critical in maintaining audio fidelity during recording or live sound applications.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 0.9m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot