Metz Connect Network Cable Assemblies M12 plug 653261

Metz Connect manufactures durable M12 network cables featuring green PUR coatings, designed for reliable performance under harsh conditions like acid, UV, and oil exposure.
Description Image Product Buy Pricing (Ex VAT) Length LAN Category AWG Connector Version Max. frequency Shielding Specification Type B Type Colour No. of A connectors No. of B connections Cable Design Cable Use Connection Type Core Material Halogen free Type A
Metz Connect 142M1D10020 M12 Network Cable CAT 5e 2m Grn PUR Coating Acid-resist
Metz Connect 142M1D10020 M12 Network Cable CAT 5e 2m Grn PUR Coating Acid-resist
Standard range
Order code: 16-9346
MPN: 142M1D10020

Despatched within 4 working days - 12 in stock
1+ £16.96
Price per unit Ex VAT
2.00m CAT 5e AWG 22/7 straight 100MHz SF/FTP CAT 5e Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D10050 M12 Network cable 5m Green PUR acid UV oil-resistant
Metz Connect 142M1D10050 M12 Network cable 5m Green PUR acid UV oil-resistant
Standard range
Order code: 16-9347
MPN: 142M1D10050

Despatched within 4 working days - 11 in stock
1+ £37.25
10+ £35.96
50+ £33.85
Price per unit Ex VAT
5.00m AWG 22/7 straight 100MHz SF/FTP CAT 5e Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D10100 M12 Network cable Green PUR 10.00m CAT5e SF/FTP
Metz Connect 142M1D10100 M12 Network cable Green PUR 10.00m CAT5e SF/FTP
Extended range
Order code: 16-9348
MPN: 142M1D10100

Available to back orderBack order, lead time 5 weeks
1+ £53.66
Price per unit Ex VAT
10.00m CAT 5e AWG 22/7 straight 100MHz SF/FTP CAT 5e Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D11010 M12 CAT5e cable 1m Green PUR Acid Ozone UV resistant
Metz Connect 142M1D11010 M12 CAT5e cable 1m Green PUR Acid Ozone UV resistant
Standard range
Order code: 16-9349
MPN: 142M1D11010

Despatched within 4 working days - 18 in stock
1+ £39.62
Price per unit Ex VAT
1.00m CAT 5e AWG 22/7 straight 100MHz SF/FTP CAT 5e M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D19010 M12 Network cable CAT 5e 1.00m Green PUR-resistant
Metz Connect 142M1D19010 M12 Network cable CAT 5e 1.00m Green PUR-resistant
Standard range
Order code: 16-9350
MPN: 142M1D19010

Despatched within 4 working days - 7 in stock
1+ £51.05
Price per unit Ex VAT
1.00m CAT 5e AWG 22/7 100MHz SF/FTP CAT 5e M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D19050 M12 Network cable 5m Green PUR CAT5e SF/FTP resistant
Metz Connect 142M1D19050 M12 Network cable 5m Green PUR CAT5e SF/FTP resistant
Extended range
Order code: 16-9351
MPN: 142M1D19050

Available to back order
1+ £57.33
10+ £55.67
Price per unit Ex VAT
5.00m CAT 5e AWG 22/7 100MHz SF/FTP CAT 5e M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M1D90020 M12 Network Cable CAT 5e 2m Green PUR Acid&UV Resistant
Metz Connect 142M1D90020 M12 Network Cable CAT 5e 2m Green PUR Acid&UV Resistant
Extended range
Order code: 16-9352
MPN: 142M1D90020

Available to back orderBack order, lead time 5 weeks
1+ £27.30
Price per unit Ex VAT
2.00m CAT 5e AWG 22/7 angled on one side 100MHz SF/FTP CAT 5e Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X10050 M12 Network cable CAT 6A 5m Green PUR Oil-resist
Metz Connect 142M2X10050 M12 Network cable CAT 6A 5m Green PUR Oil-resist
Standard range
Order code: 16-9353
MPN: 142M2X10050

Despatched within 4 working days - 10 in stock
1+ £56.94
Price per unit Ex VAT
5.00m CAT 6A AWG 26/7 straight 500MHz S/FTP CAT 6A Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X11010 CAT 6A patch cable 1m green PUR durable resistant
Metz Connect 142M2X11010 CAT 6A patch cable 1m green PUR durable resistant
Standard range
Order code: 16-9354
MPN: 142M2X11010

Despatched within 4 working days - 65 in stock
1+ £77.45
Price per unit Ex VAT
1.00m CAT 6A AWG 26/7 straight 500MHz S/FTP CAT 6A M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X12100 M12 Network cable 10m Green PUR Acid UV Ozone resistant
Metz Connect 142M2X12100 M12 Network cable 10m Green PUR Acid UV Ozone resistant
Standard range
Order code: 16-9355
MPN: 142M2X12100

Despatched within 4 working days - 5 in stock
1+ £74.38
Price per unit Ex VAT
10.00m AWG 26/7 straight 500MHz S/FTP CAT 6A M12 socket Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X15020 Network cable patch green PUR 2.00m CAT 6A S/FTP
Metz Connect 142M2X15020 Network cable patch green PUR 2.00m CAT 6A S/FTP
Standard range
Order code: 16-9356
MPN: 142M2X15020

Despatched within 4 working days - 28 in stock
1+ £88.82
Price per unit Ex VAT
2.00m CAT 6A AWG 26/7 straight 500MHz S/FTP CAT 6A RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X15050 M12 Network Cable CAT 6A 5m Green PUR Coated
Metz Connect 142M2X15050 M12 Network Cable CAT 6A 5m Green PUR Coated
Standard range
Order code: 16-9357
MPN: 142M2X15050

Despatched within 4 working days - 35 in stock
1+ £106.38
Price per unit Ex VAT
5.00m CAT 6A AWG 26/7 straight 500MHz S/FTP CAT 6A RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X15100 M12 Network cable patch cable Green PUR 10m CAT 6A
Metz Connect 142M2X15100 M12 Network cable patch cable Green PUR 10m CAT 6A
Standard range
Order code: 16-9358
MPN: 142M2X15100

Despatched within 4 working days - 50 in stock
1+ £90.95
Price per unit Ex VAT
10.00m CAT 6A AWG 26/7 straight 500MHz S/FTP CAT 6A RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X1B050 M12 Network cable CAT 6A S/FTP Green PUR 5m
Metz Connect 142M2X1B050 M12 Network cable CAT 6A S/FTP Green PUR 5m
Standard range
Order code: 16-9359
MPN: 142M2X1B050

Despatched within 4 working days - 2 in stock
1+ £86.75
Price per unit Ex VAT
5.00m CAT 6A AWG 26/7 500MHz S/FTP CAT 6A M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X1C010 M12 CAT 6A Network Cable 1m Green PUR
Metz Connect 142M2X1C010 M12 CAT 6A Network Cable 1m Green PUR
Extended range
Order code: 16-9360
MPN: 142M2X1C010

Available to back orderBack order, lead time 5 weeks
1+ £65.23
Price per unit Ex VAT
1.00m CAT 6A AWG 26/7 500MHz S/FTP CAT 6A M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2X1C020 M12 Network Cable CAT 6A 2m Green PUR Halogen-free
Metz Connect 142M2X1C020 M12 Network Cable CAT 6A 2m Green PUR Halogen-free
Extended range
Order code: 16-9361
MPN: 142M2X1C020

Available to back order
1+ £72.35
Price per unit Ex VAT
2.00m CAT 6A AWG 26/7 500MHz S/FTP CAT 6A M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2XA0010 M12 CAT 6A Network Cable Green PUR 1.00m Halogen-free
Metz Connect 142M2XA0010 M12 CAT 6A Network Cable Green PUR 1.00m Halogen-free
Standard range
Order code: 16-9367
MPN: 142M2XA0010

Despatched within 4 working days - 1 in stock
1+ £39.01
Price per unit Ex VAT
1.00m CAT 6A AWG 26/7 angled on one side 500MHz S/FTP CAT 6A Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M2XC0010 Network cable M12 CAT 6A Green PUR 1.00m Halogen-free
Metz Connect 142M2XC0010 Network cable M12 CAT 6A Green PUR 1.00m Halogen-free
Standard range
Order code: 16-9368
MPN: 142M2XC0010

Despatched within 4 working days - 1 in stock
1+ £39.01
Price per unit Ex VAT
1.00m CAT 6A AWG 26/7 angled on one side 500MHz S/FTP CAT 6A Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M4D15010 Network cable 1m Green PUR CAT 5e S/UTP Oil-resistant
Metz Connect 142M4D15010 Network cable 1m Green PUR CAT 5e S/UTP Oil-resistant
Standard range
Order code: 16-9369
MPN: 142M4D15010

Despatched within 4 working days - 62 in stock
1+ £32.59
Price per unit Ex VAT
1.00m CAT 5e AWG 26/19 straight 100MHz S/UTP CAT 5e RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M4D15020 M12 Network cable CAT 5e S/UTP 2m Green PUR Coating
Metz Connect 142M4D15020 M12 Network cable CAT 5e S/UTP 2m Green PUR Coating
Standard range
Order code: 16-9370
MPN: 142M4D15020

Despatched within 4 working days - 93 in stock
1+ £36.35
Price per unit Ex VAT
2.00m CAT 5e AWG 26/19 straight 100MHz S/UTP CAT 5e RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M4D15050 M12 Network Cable Green PUR 5m Halogen-free UV resist
Metz Connect 142M4D15050 M12 Network Cable Green PUR 5m Halogen-free UV resist
Standard range
Order code: 16-9371
MPN: 142M4D15050

Despatched within 4 working days - 83 in stock
1+ £43.76
Price per unit Ex VAT
5.00m AWG 26/19 straight 100MHz S/UTP CAT 5e RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M4D15100 M12 network cable CAT 5e 10m green UV resistant
Metz Connect 142M4D15100 M12 network cable CAT 5e 10m green UV resistant
Standard range
Order code: 16-9372
MPN: 142M4D15100

Despatched within 4 working days - 90 in stock
1+ £53.55
Price per unit Ex VAT
10.00m CAT 5e AWG 26/19 straight 100MHz S/UTP CAT 5e RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M4D25050 M12 Network Cable Green PUR 5m CAT5e S/UTP Halogen-free
Metz Connect 142M4D25050 M12 Network Cable Green PUR 5m CAT5e S/UTP Halogen-free
Standard range
Order code: 16-9373
MPN: 142M4D25050

Despatched within 4 working days - 8 in stock
1+ £33.14
Price per unit Ex VAT
5.00m CAT 5e AWG 26/19 straight 100MHz S/UTP CAT 5e RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M6X10020 M12 Network Cable CAT 6A 2m Green Acid UV Resistant
Metz Connect 142M6X10020 M12 Network Cable CAT 6A 2m Green Acid UV Resistant
Extended range
Order code: 16-9374
MPN: 142M6X10020

Available to back orderBack order, lead time 5 weeks
1+ £29.05
Price per unit Ex VAT
2.00m CAT 6A AWG 26/19 straight 500MHz SF/UTP CAT 6A Open cable ends Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M6X11020 M12 CAT 6A Network cable 2m Green PUR coating
Metz Connect 142M6X11020 M12 CAT 6A Network cable 2m Green PUR coating
Extended range
Order code: 16-9375
MPN: 142M6X11020

Available to back order
1+ £50.10
Price per unit Ex VAT
2.00m CAT 6A AWG 26/19 straight 500MHz SF/UTP CAT 6A M12 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug
Metz Connect 142M6X18050 M12 CAT6A Network cable Green PUR 5m UV-resistant
Metz Connect 142M6X18050 M12 CAT6A Network cable Green PUR 5m UV-resistant
Standard range
Order code: 16-9376
MPN: 142M6X18050

Despatched within 4 working days - 3 in stock
1+ £92.25
Price per unit Ex VAT
5.00m CAT 6A AWG 26/19 straight 500MHz SF/UTP CAT 6A RJ45 plug Network cable, patch cable Green 1 1 Round Networks M12 Copper Yes M12 plug

Trustpilot