Metz Connect 142M2X10050 M12 Network cable CAT 6A 5m Green PUR Oil-resist

MPN
142M2X10050
Brand
Metz Connect
EAN-13
4250184152675
Order Code
16-9353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £56.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metz Connect 142M2X10050 is a high-performance network cable designed for demanding industrial environments. This M12 cable assembly supports Category 6A Ethernet connections, enabling reliable data transmission with speeds of up to 10 Gbps. Constructed with oil-resistant polyurethane (PUR), this cable offers exceptional durability and resilience against harsh conditions, making it suitable for use in manufacturing plants, automation systems, and other environments where exposure to oil and mechanical stress is common. The robust M12 connectors ensure secure, vibration-resistant connections in applications where stability is crucial. Ideal for engineers looking to implement reliable networking solutions in industrial settings, this cable ensures compatibility and performance without compromise.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot