Metz Connect 142M2X1B050 M12 Network cable CAT 6A S/FTP Green PUR 5m

MPN
142M2X1B050
Brand
Metz Connect
EAN-13
4251394609003
Order Code
16-9359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £86.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect 142M2X1B050 is an M12 Network Cable designed for high-speed data transmission applications. This CAT 6A S/FTP cable, measuring 5 metres in length and featuring a durable green PUR sheath, ensures optimal signal integrity and protection against electromagnetic interference. Engineered with robust M12 connectors, the cable supports demanding Ethernet and network communication tasks, making it suitable for industrial networks, automated manufacturing systems, and harsh environment installations where reliable connectivity is crucial. The cable's construction adheres to industrial standards, ensuring high performance and longevity in various engineering applications.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot