Metz Connect 142M6X18050 M12 CAT6A Network cable Green PUR 5m UV-resistant

MPN
142M6X18050
Brand
Metz Connect
EAN-13
4250184198291
Order Code
16-9376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £92.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect 142M6X18050 is a high-performance M12 CAT6A network cable designed for demanding networking environments, offering excellent durability and reliability. Featuring a robust green PUR jacket, this 5-metre cable is UV-resistant, making it suitable for both indoor and outdoor installations where environmental factors such as sunlight exposure might degrade lesser cables. Engineered for compatibility with Ethernet applications that require high-speed data transmission and minimal interference, it is ideal for connecting routers, switches, and other network devices in industrial and commercial settings. The cable's M12 connectors are specifically suited for environments prone to vibrations or mechanical stresses, ensuring secure and stable connections in applications such as factory automation and industrial networking.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot