Metz Connect 142M2XC0010 Network cable M12 CAT 6A Green PUR 1.00m Halogen-free

MPN
142M2XC0010
Brand
Metz Connect
EAN-13
4251394608860
Order Code
16-9368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect offers the 142M2XC0010 network cable, a high-quality M12 CAT 6A ethernet cable designed for robust data transmission in demanding environments. This 1.00-metre long cable features a halogen-free, green PUR jacket, making it suitable for use in scenarios where environmental safety is a concern, such as industrial automation and data communication systems. As an assembly certified for CAT 6A standards, it supports high-speed data transfer up to 10 Gbps, ensuring reliable connectivity for applications requiring stable network performance. Typical applications include connectivity for routers, switches, and other network infrastructure components found in smart manufacturing systems and sophisticated IT networks, where secure and efficient data pathways are essential. The Metz Connect 142M2XC0010 stands out for its durability and compliance with rigorous safety standards, making it an excellent choice for engineers prioritising resilience and performance.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version angled on one side
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot