Metz Connect 142M1D11010 M12 CAT5e cable 1m Green PUR Acid Ozone UV resistant

MPN
142M1D11010
Brand
Metz Connect
EAN-13
4250184139447
Order Code
16-9349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Metz Connect 142M1D11010 is a high-performance M12 CAT5e Ethernet cable designed for robust network applications requiring resistance to harsh environmental conditions. This 1-metre cable is encased in a green Polyurethane (PUR) jacket, offering excellent resistance to acids, ozone, and UV radiation, making it suitable for both indoor and outdoor installations. Engineered for reliability and efficiency, this network cable features compatibility with RJ45 connectors and is ideal for connecting routers, switches, and other networking equipment in industrial automation, telecommunications, and data centre environments. Due to its durability and compliance with CAT5e standards, it effectively supports data transmission speeds up to 1000 Mbps, ensuring secure and efficient network connectivity.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot