Metz Connect 142M1D19050 M12 Network cable 5m Green PUR CAT5e SF/FTP resistant

MPN
142M1D19050
Brand
Metz Connect
EAN-13
4250184174998
Order Code
16-9351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £67.44 £57.33
10+ £55.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect 142M1D19050 is a robust M12 network cable designed for demanding industrial applications. This 5-metre cable is constructed from durable green Polyurethane (PUR) material, ensuring flexibility and resistance to environmental factors. It supports CAT5e SF/FTP standards, providing reliable shielded performance for high-speed Ethernet connectivity. The cable features M12 connectors that ensure secure and stable connections, making it ideal for use in industrial automation settings, such as connecting machinery and equipment to network systems, or linking remote sensors to control units. Suitable for engineers requiring dependable data transmission in harsh conditions, this network cable effectively bridges critical network components with resilience and efficiency.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot