Metz Connect 142M2X1C010 M12 CAT 6A Network Cable 1m Green PUR

MPN
142M2X1C010
Brand
Metz Connect
EAN-13
4251394609027
Order Code
16-9360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £65.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect's 142M2X1C010 is a robust network cable, specifically engineered to meet the stringent requirements of Category 6A Ethernet connections. Designed with precision, this M12 type cable features a Polyurethane (PUR) jacket in green, providing enhanced durability and flexibility, making it suitable for industrial environments where mechanical stress and chemical exposure are considerations. Its 1-metre length is optimal for short-distance connections, linking network devices such as routers and switches with reliable transmission performance. Suitable for high-speed data applications, this cable guarantees a seamless connection in sophisticated network infrastructure setups, ensuring consistent data communication across Ethernet networks. The cable's construction complies with rigorous standards, making it ideal for integration in advanced engineering projects requiring high bandwidth and minimal signal interference.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot