Metz Connect 142M1D90020 M12 Network Cable CAT 5e 2m Green PUR Acid&UV Resistant

MPN
142M1D90020
Brand
Metz Connect
EAN-13
4250184174967
Order Code
16-9352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect's 142M1D90020 is a high-performance network cable assembly, specifically designed as an M12 network cable meeting CAT 5e specifications. This network cable, measuring 2 metres in length, is encased in a robust PUR jacket, providing excellent resistance to acids and UV exposure, making it suitable for harsh industrial environments. The cable features reliable M12 connectors, ensuring secure and efficient data transmission in applications where mechanical stress is prevalent. Engineers can employ this ethernet cable in environments requiring durable connections for automation, control systems, or areas where standard RJ45 cables might not withstand the operational demands. The cable's resilience to environmental factors ensures long-lasting performance, making it a dependable choice for both indoor and outdoor installations.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version angled on one side
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot