Metz Connect 142M2X1C020 M12 Network Cable CAT 6A 2m Green PUR Halogen-free

MPN
142M2X1C020
Brand
Metz Connect
EAN-13
4251394609034
Order Code
16-9361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £72.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect 142M2X1C020 is a high-quality M12 network cable designed for robust industrial applications. This CAT 6A cable measures 2 metres in length and features a green, polyurethane (PUR) sheath that is halogen-free, enhancing safety by reducing harmful emissions in the event of a fire. Engineered for optimal performance within Ethernet networks, this cable ensures reliable and high-speed data transmission, making it suitable for connecting devices in industrial settings, such as routers and patch panels, where durability and data integrity are paramount. It provides engineers with a dependable solution for establishing efficient local area network (LAN) connections in demanding environments.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot