Metz Connect 142M2X15020 Network cable patch green PUR 2.00m CAT 6A S/FTP

MPN
142M2X15020
Brand
Metz Connect
EAN-13
4250184158400
Order Code
16-9356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £88.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Metz Connect 142M2X15020 is a robust network cable assembly designed for high-performance Ethernet applications in demanding environments. This patch cable is two metres long, features a green PUR (polyurethane) jacket that provides enhanced durability and flexibility, and complies with CAT 6A standards for superior signal integrity and data transmission up to 10 Gbps. It utilises S/FTP shielding to minimise electromagnetic interference and ensures reliable network connectivity. The cable is equipped with RJ45 connectors on both ends, making it ideal for linking devices such as routers, switches, and other network equipment in industrial or commercial settings where high bandwidth and stability are crucial.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot