Metz Connect 142M1D10020 M12 Network Cable CAT 5e 2m Grn PUR Coating Acid-resist

MPN
142M1D10020
Brand
Metz Connect
EAN-13
4250184139416
Order Code
16-9346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metz Connect 142M1D10020 is a meticulously engineered network cable assembly, designed for robust ethernet connectivity in demanding environments. This M12 network cable is compliant with CAT 5e standards, ensuring reliable data transmission rates up to 1000 Mbps over a length of 2 metres. The cable is encased in a durable green PUR coating, which offers superior resistance to mechanical stress and chemical exposure, making it ideal for industrial applications. With its rugged construction and M12 connector, it is particularly suited for use in harsh conditions such as factory automation systems, industrial machinery, and data communication networks requiring durable and flexible connections. The cable's design ensures compatibility with standard RJ45 interfaces, facilitating seamless integration with routers and other networking equipment.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot