Metz Connect 142M2XA0010 M12 CAT 6A Network Cable Green PUR 1.00m Halogen-free

MPN
142M2XA0010
Brand
Metz Connect
EAN-13
4251394608785
Order Code
16-9367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect 142M2XA0010 is a high-performance network cable designed to meet the demanding requirements of modern networking environments. The cable is constructed with an M12 connector and supports Category 6A standards, ensuring reliable and high-speed data transmission at rates suitable for advanced Ethernet applications. Measuring 1.00 metre in length, it is coated with a green halogen-free PUR (polyurethane) jacket, offering durability and safety in industrial applications where fire safety and robustness are critical. This network cable is ideal for connecting equipment within data centres, industrial routers, and switches, providing secure and stable connections essential for maintaining network integrity in commercial and industrial settings. Its thoughtful design and compliance with international standards make it suitable for engineers seeking reliable components for sophisticated network infrastructure projects.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version angled on one side
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot