Metz Connect 142M4D15100 M12 network cable CAT 5e 10m green UV resistant

MPN
142M4D15100
Brand
Metz Connect
EAN-13
4250184172710
Order Code
16-9372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Metz Connect 142M4D15100 is a robust M12 network cable designed to meet CAT 5e specifications, offering reliable and efficient data transmission over a length of 10 metres. Finished in a UV-resistant green sleeve, this network cable is engineered for durability in outdoor or high-exposure environments, ensuring long-lasting performance. Featuring M12 connectors, it is ideally suited for use in industrial settings where secure and stable connections to routers, switches, or other networking equipment are essential. The cable's design supports various Ethernet applications, making it a critical component in networking infrastructure that demands resilience and consistent connection quality.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot