Metz Connect 142M2X15050 M12 Network Cable CAT 6A 5m Green PUR Coated

MPN
142M2X15050
Brand
Metz Connect
EAN-13
4250184158417
Order Code
16-9357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £106.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Metz Connect 142M2X15050 is an M12 CAT 6A network cable, designed for high-speed data transmission in demanding environments. This 5-metre green cable is coated with a durable PUR (Polyurethane) jacket, providing excellent resistance to abrasion, oils, and chemicals, which makes it suitable for industrial applications. The cable is equipped with M12 connectors that ensure secure and reliable network connections, often used in applications such as industrial automation, process control, and machine vision systems. Its robust construction and high-performance capabilities make it ideal for engineers looking for a dependable solution to connect network devices in harsh conditions.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot