Metz Connect 142M4D15010 Network cable 1m Green PUR CAT 5e S/UTP Oil-resistant

MPN
142M4D15010
Brand
Metz Connect
EAN-13
4250184172680
Order Code
16-9369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Metz Connect 142M4D15010 is a robust network cable designed for Ethernet applications requiring durability and reliability. This 1-metre green cable supports Category 5e standards, ensuring optimal data transmission speeds and performance for both residential and commercial networking tasks. Constructed with a S/UTP shielding, it is resistant to electromagnetic interference, making it suitable for environments prone to electrical noise. Additionally, its polyurethane (PUR) outer jacket offers oil resistance, making it ideal for use in industrial settings where exposure to lubricants or harsh conditions is common. This RJ45 cable is widely used for establishing connections between routers, switches, and network devices, providing dependable network functionality in varied applications.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot