Metz Connect 142M4D25050 M12 Network Cable Green PUR 5m CAT5e S/UTP Halogen-free

MPN
142M4D25050
Brand
Metz Connect
EAN-13
4251394600796
Order Code
16-9373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £33.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect's 142M4D25050 is a high-performance M12 network cable, designed to meet the demands of modern data transmission needs. This 5-metre long cable features a green PUR jacket and conforms to the CAT 5e standard, ensuring reliable performance in network applications. Its S/UTP shielding effectively minimises electromagnetic interference, making it ideal for use in environments where signal integrity is crucial. The robust construction of this halogen-free cable enhances safety and durability, making it suitable for use in industrial and commercial settings, such as connecting Ethernet devices, patch panels, and routers. Its precision-engineered RJ45 connectors provide a secure and stable connection, ensuring efficient data transfer and network stability.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot