Metz Connect 142M2X11010 CAT 6A patch cable 1m green PUR durable resistant

MPN
142M2X11010
Brand
Metz Connect
EAN-13
4250184152705
Order Code
16-9354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £77.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Metz Connect 142M2X11010 is a robust CAT 6A patch cable designed for high-performance network applications. This green patch cable, measuring 1 metre, is encased in a durable PUR (polyurethane) sheath, making it resistant to harsh environmental factors and ideal for industrial settings. Equipped with RJ45 connectors, the cable ensures reliable, high-speed data transmission, making it suitable for connecting routers, switches, and other network devices. Ideal for use in enterprise and data centre environments, this network cable assembly is engineered to support up to 10 Gigabit Ethernet, ensuring efficient communications across complex infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot