Metz Connect 142M6X10020 M12 Network Cable CAT 6A 2m Green Acid UV Resistant

MPN
142M6X10020
Brand
Metz Connect
EAN-13
4250184199199
Order Code
16-9374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Metz Connect 142M6X10020, a distinguished network cable assembly, offers robust connectivity solutions in demanding environments. This M12 network cable is designed with CAT 6A standards, ensuring high-speed Ethernet communication with minimal interference. The 2-metre length provides flexible connectivity options, while its green jacket is both acid and UV resistant, ensuring durability in harsh conditions. Engineered for use in industrial settings, this cable is well-suited for connecting devices within maintenance-intensive locations, including factories and outdoor installations, where protection against environmental elements is crucial. Suitable for integration with routers, switches, and other network components, the cable retains consistent performance across varying application requirements.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot