Metz Connect 142M4D15050 M12 Network Cable Green PUR 5m Halogen-free UV resist

MPN
142M4D15050
Brand
Metz Connect
EAN-13
4250184172703
Order Code
16-9371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £43.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Metz Connect 142M4D15050 is a high-quality M12 network cable designed for robust and reliable ethernet connections. Engineered with a durable green PUR jacket, this 5-metre cable is both halogen-free and UV resistant, making it suitable for demanding industrial environments. The cable’s compatibility with common Ethernet standards ensures seamless integration into various networking setups, such as linking industrial automation systems or connecting routers and network switches in outdoor or harsh conditions. The advanced construction of the 142M4D15050 provides excellent performance and longevity, catering to engineers and technicians who require dependable network solutions.
Type Network cable, patch cable
Length 5.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot