Metz Connect 142M4D15020 M12 Network cable CAT 5e S/UTP 2m Green PUR Coating

MPN
142M4D15020
Brand
Metz Connect
EAN-13
4250184172697
Order Code
16-9370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Metz Connect 142M4D15020 is a high-quality network cable designed for reliable data transmission in demanding environments. This Ethernet cable, specified as a CAT 5e S/UTP type, features a robust Polyurethane (PUR) coating, offering enhanced durability and resistance to abrasion and environmental factors. With a length of 2 metres, this green RJ45 cable is well-suited for use in various industrial and commercial applications, such as connecting network devices like routers, switches, and patch panels. Its construction ensures optimum performance in terms of bandwidth and signal integrity, making it an ideal choice for applications requiring consistent and secure data connectivity.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot