Metz Connect 142M2X12100 M12 Network cable 10m Green PUR Acid UV Ozone resistant

MPN
142M2X12100
Brand
Metz Connect
EAN-13
4250184198369
Order Code
16-9355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £74.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 142M2X12100 is a high-performance M12 network cable specifically designed for robust and reliable data transmission in demanding environments. This 10-metre green cable is constructed with a Polyurethane (PUR) jacket that is acid, UV, and ozone resistant, ensuring durability and longevity in outdoor or industrial applications. It is engineered for use in Ethernet networks where secure and stable connections are critical, making it ideal for connecting to routers, switches, and other network devices in harsh conditions. Its M12 connectors are conducive for applications that require IP-rated protection due to exposure to environmental elements, often found in automation systems, transportation, and maritime settings.
Type Network cable, patch cable
Length 10.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B M12 socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot