Metz Connect 142M1D10050 M12 Network cable 5m Green PUR acid UV oil-resistant

MPN
142M1D10050
Brand
Metz Connect
EAN-13
4250184139423
Order Code
16-9347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £37.25
10+ £35.96
50+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect's 142M1D10050 is a robust network cable assembly, engineered to meet demanding industrial requirements. This M12 ethernet cable is five metres in length and features a polyurethane (PUR) jacket, offering excellent resistance to acids, ultraviolet light, and oils. Designed with durability and performance in mind, it is suitable for harsh environments, providing reliable connectivity in factory automation, industrial networking, and communication infrastructure within challenging conditions. The cable is compatible with RJ45 interfaces, ensuring seamless integration with standard networking equipment such as routers and switches. The green colour of the cable serves as an identifier in complex cabling environments, facilitating easier management and maintenance.
Type Network cable, patch cable
Length 5.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot