Metz Connect 142M2X15100 M12 Network cable patch cable Green PUR 10m CAT 6A

MPN
142M2X15100
Brand
Metz Connect
EAN-13
4250184158431
Order Code
16-9358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £90.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Metz Connect 142M2X15100 is a high-performance M12 network cable patch cable designed for reliable and efficient data transmission in demanding industrial environments. This 10-metre long cable is constructed with a durable green PUR (polyurethane) jacket, providing excellent resistance to abrasion and environmental factors, and is compliant with CAT 6A standards, ensuring optimal performance for Gigabit Ethernet applications. Engineered for precision networking, the cable features robust M12 connectors, which deliver secure connections suitable for industrial automation, machine-to-machine communications, and harsh environment Ethernet networks. The cable is ideal for use in applications involving routers, network switches, and industrial Ethernet systems, facilitating high-speed data connectivity with enhanced durability.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot