Metz Connect 142M1D19010 M12 Network cable CAT 5e 1.00m Green PUR-resistant

MPN
142M1D19010
Brand
Metz Connect
EAN-13
4250184175018
Order Code
16-9350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £51.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metz Connect 142M1D19010 is a high-performance M12 network cable designed for robust industrial and commercial networking applications. This 1.00-metre-long Ethernet cable supports CAT 5e specifications, ensuring reliable data transmission up to 1000 Mbps. Featuring a polyurethane (PUR) jacket, the cable offers excellent resistance to environmental factors such as oil, abrasion, and chemical exposure, making it suitable for demanding environments. Engineered with M12 connectors, this patch cable is ideal for integrating network connections in automated systems, industrial machinery, and outdoor installations where durability is critical. This product serves as an essential component for establishing stable and high-speed network connections between routers, switches, and other networked devices.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B M12 plug

Reviews

Be the first to submit a review

Trustpilot