Metz Connect 142M1D10100 M12 Network cable Green PUR 10.00m CAT5e SF/FTP

MPN
142M1D10100
Brand
Metz Connect
EAN-13
4250184139430
Order Code
16-9348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £53.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect 142M1D10100 is a robust network cable assembly designed for demanding network environments. This M12 network cable is 10.00 metres in length and features a green PUR (polyurethane) jacket, ensuring durability and flexibility in harsh industrial settings. Supporting CAT5e standards, it ensures high-speed data transmission up to 1000 Mbps with superior protection against electromagnetic interference due to its SF/FTP (Shielded Foiled/Screened Foiled Twisted Pair) construction. Engineers will find this cable suitable for applications requiring reliable Ethernet connections, such as industrial automation, PLC (programmable logic controller) networking, or connecting devices to routers or switches in manufacturing plants. The cable is fitted with RJ45 connectors, facilitating straightforward integration into existing network infrastructure.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG 22/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/FTP
Specification CAT 5e
Type A M12 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot