Metz Connect 142M6X11020 M12 CAT 6A Network cable 2m Green PUR coating

MPN
142M6X11020
Brand
Metz Connect
EAN-13
4250184199120
Order Code
16-9375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £50.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect 142M6X11020 is a robust M12 CAT 6A network cable designed to fulfil demanding connectivity requirements. This 2-metre Ethernet patch cable is covered with a durable PUR coating and is ideal for environments where a high degree of mechanical stress and resistance to chemicals is crucial. Featuring advanced shielding, the cable ensures superior signal integrity and performance, making it suitable for high-speed data transmission in industrial automation and control systems. The cable's construction supports applications where a reliable and secure data connection is necessary, such as in professional networking settings and high-performance computing environments.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/19
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A M12 plug
Type B M12 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot