Leoni 76781073K999-1 Automotive Wire 0.75 mm² PVC White Metre |
12-3710
|
|
Despatched within 4 working days - 467 in stock
|
10+ £0.494
Price per unit Ex VAT
|
White |
0.75mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781089K000-1 Automotive Cable FLY 1x1mm² Black PVC Per Metre |
12-3711
|
|
Despatched within 4 working days - 286 in stock
|
10+ £0.720
Price per unit Ex VAT
|
Black |
1.0mm² |
FLY |
|
FLY |
2.40mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K111-1 Automotive Wire 1x1.50mm² Yellow PVC Insulation |
12-3717
|
|
Despatched within 4 working days - 479 in stock
|
5+ £0.947
Price per unit Ex VAT
|
Yellow |
1.50mm² |
FLY |
|
FLY |
2.70mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K113-1 Automotive Wire 1.50mm² Yellow/Red PVC Insulation |
12-3718
|
|
Despatched within 4 working days - 442 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Yellow & Red |
1.50mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K777-1 Automotive Wire 1x1.50 mm² Grey PVC per metre |
12-3724
|
|
Despatched within 4 working days - 387 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Grey |
1.50mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781113K000-1 Automotive Wire 1x2.50mm² Black PVC Insulation |
12-3727
|
|
Despatched within 4 working days - 457 in stock
|
3+ £1.47
Price per unit Ex VAT
|
Black |
2.50mm² |
FLY |
|
FLY |
3.30mm |
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783010K220-1 Automotive Wire 1x0.35mm² Orange/Black per metre |
12-3739
|
|
Despatched within 4 working days - 380 in stock
|
20+ £0.336
Price per unit Ex VAT
|
Orange & Black |
0.35mm² |
Automotive Wire |
|
FLRY-A |
1.30mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783010K228-1 Automotive Wire 0.35 mm² Orange/Brown PVC |
12-3740
|
|
Despatched within 4 working days - 441 in stock
|
20+ £0.343
Price per unit Ex VAT
|
Orange & Brown |
0.35mm² |
Automotive Wire |
|
FLRY-A |
1.30mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783010K888-1 Automotive Wire 0.35 mm² Brown PVC FLRY-A Per Metre |
12-3746
|
|
Despatched within 4 working days - 572 in stock
|
20+ £0.309
Price per unit Ex VAT
|
Brown |
0.35mm² |
FLRY-A |
|
FLRY-A |
1.30mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783021K002-1 Automotive Wire 0.50 mm² Black/Yellow Per Metre |
12-3750
|
|
Despatched within 4 working days - 437 in stock
|
20+ £0.376
Price per unit Ex VAT
|
Black & Yellow |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783021K003-1 Automotive Wire 1x0.50mm² FLRY-A Black/Red PVC |
12-3751
|
|
Despatched within 4 working days - 110 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Black & Red |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783021K555-1 Automotive Wire 0.50 mm² Blue Thin PVC Metre |
12-3773
|
|
Despatched within 4 working days - 1,187 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Blue |
0.50mm² |
Automotive Wire |
|
FLRY-A |
1.60mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783021K663-1 Automotive Wire 1x0.50mm² Green/Red PVC Insulation |
12-3777
|
|
Despatched within 4 working days - 22 in stock
|
20+ £0.443
Price per unit Ex VAT
|
Green & Red |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783021K779-1 Automotive Wire 1x0.50 mm² Grey/White PVC Per Metre |
12-3786
|
|
Despatched within 4 working days - 402 in stock
|
10+ £0.444
Price per unit Ex VAT
|
Grey & White |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783041K003-1 Automotive Wire 0.75mm² Black/Red Thin-Walled PVC |
12-3800
|
|
Despatched within 4 working days - 97 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Black & Red |
0.75mm² |
Automotive Wire |
|
FLRY-B |
1.90mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783041K336-1 Automotive Wire 1x0.75mm² Red/Green PVC Insulated |
12-3815
|
|
Despatched within 4 working days - 198 in stock
|
10+ £0.475
Price per unit Ex VAT
|
Red & Green |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783051K003-1 Automotive Wire 1mm² PVC Insulation Black/Red |
12-3840
|
|
Despatched within 4 working days - 234 in stock
|
10+ £0.692
Price per unit Ex VAT
|
Black & Red |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783051K111-1 Automotive Wire 1mm² Yellow PVC Sold Per Metre |
12-3846
|
|
Despatched within 4 working days - 202 in stock
|
10+ £0.672
Price per unit Ex VAT
|
Yellow |
1.0mm² |
Automotive Wire |
|
FLRY-B |
2.10mm |
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783051K779-1 Automotive Wire 1mm² Grey/White PVC |
12-3872
|
|
Despatched within 4 working days - 128 in stock
|
10+ £0.692
Price per unit Ex VAT
|
Grey & White |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783051K990-1 Automotive Wire 1mm² PVC White/Black Metre |
12-3878
|
|
Despatched within 4 working days - 289 in stock
|
10+ £0.633
Price per unit Ex VAT
|
White & Black |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K115-1 Automotive Wire 1.50 mm² Yellow/Blue PVC Insulation |
12-3891
|
|
Despatched within 4 working days - 34 in stock
|
5+ £0.689
Price per unit Ex VAT
|
Yellow & Blue |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K119-1 Automotive Wire 1x1.50mm² Yellow/White PVC Metre |
12-3894
|
|
Despatched within 4 working days - 90 in stock
|
5+ £0.689
Price per unit Ex VAT
|
Yellow & White |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K330-1 Automotive Wire 1x1.50mm² Red/Black PVC Insulation |
12-3896
|
|
Despatched within 4 working days - 187 in stock
|
5+ £0.968
Price per unit Ex VAT
|
Red & Black |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K553-1 Automotive Wire 1.50mm² Blue/Red PVC Insulated |
12-3906
|
|
Despatched within 4 working days - 159 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Blue & Red |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K661-1 Automotive Wire 1.50 mm² Green/Yellow PVC |
12-3910
|
|
Despatched within 4 working days - 240 in stock
|
5+ £0.949
Price per unit Ex VAT
|
Green & Yellow |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K669-1 Automotive Wire 1.50mm² Green/White Per Metre |
12-3915
|
|
Despatched within 4 working days - 339 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Green & White |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K773-1 Automotive Wire 1x1.50mm² Grey/Red PVC Insulation |
12-3917
|
|
Despatched within 4 working days - 394 in stock
|
5+ £0.937
Price per unit Ex VAT
|
Grey & Red |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K774-1 Automotive Wire 1.50 mm² Grey/Violet PVC Per Metre |
12-3918
|
|
Despatched within 4 working days - 161 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Grey & Violet |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K992 Automotive Wire 1x1.50mm² White/Red PVC Insulation |
12-3927
|
|
|
5+ £0.790
Price per unit Ex VAT
|
White & Red |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783113K331-1 Automotive Wire 1x2.50mm² Red/Yellow per metre |
12-3946
|
|
Despatched within 4 working days - 163 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Red & Yellow |
2.50mm² |
FLRY-B |
Type B |
FLRY-B |
3mm |
400m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |