Leoni 76783104K669-1 Automotive Wire 1.50mm² Green/White Per Metre

MPN
76783104K669-1
Brand
Leoni
EAN-13
2050001022707
Order Code
12-3915
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

The Leoni 76783104K669-1 is an automotive wire model FLRY-B, featuring a size of 1 x 1.50 mm² and a colour combination of green and white, sold per metre. This braid wire is designed for internal wiring and switchboard wiring applications. It is commonly used in automotive environments due to its reliable performance and flexibility.
Colour Green & White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot