Leoni 76783104K774-1 Automotive Wire 1.50 mm² Grey/Violet PVC Per Metre

Image Representative of Range

Leoni 76783104K774-1 Automotive Wire 1.50 mm² Grey/Violet PVC Per Metre

MPN
76783104K774-1
Brand
Leoni
EAN-13
2050001022745
Order Code
12-3918
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

Leoni's 76783104K774-1 automotive wire is an FLRY-B type with a cross-section of 1 x 1.50 mm² and comes in grey and violet, sold per metre. This wire is ideal for internal and switchboard wiring applications. It is specifically designed for automotive use, providing efficient and reliable electrical connections.
Colour Grey & Violet
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot