Leoni 76783041K336-1 Automotive Wire 1x0.75mm² Red/Green PVC Insulated

MPN
76783041K336-1
Brand
Leoni
EAN-13
2050001021649
Order Code
12-3815
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Leoni manufactures the 76783041K336-1 automotive wire, featuring a single conductor of 0.75 mm² in a red and green colour combination. This FLRY-B braid wire is sold by the metre and is ideal for internal and switchboard wiring applications. The wire's flexibility and durability make it suitable for various automotive wiring needs.
Colour Red & Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot