Leoni 76783021K663-1 Automotive Wire 1x0.50mm² Green/Red PVC Insulation

MPN
76783021K663-1
Brand
Leoni
EAN-13
2050001021304
Order Code
12-3777
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Leoni 76783021K663-1 automotive wire features a FLRY-A specification with a cross-section of 1 x 0.50 mm² and comes in green and red colours. Sold by the metre, it is suitable for internal and switchboard wiring applications. Typically used in automotive systems, it offers reliable performance and flexibility.
Colour Green & Red
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot