Leoni 76783010K228-1 Automotive Wire 0.35 mm² Orange/Brown PVC

MPN
76783010K228-1
Brand
Leoni
EAN-13
2050001020970
Order Code
12-3740
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

The Leoni 76783010K228-1 is an automotive wire, classified as FLRY-A, with a conductor cross-section of 1 x 0.35 mm² in orange and brown colours. Manufactured by Leoni, this wire is sold per metre and is ideal for internal and switchboard wiring applications. Its design makes it suitable for use in automotive electrical systems due to its flexibility and quality insulation.
Colour Orange & Brown
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type Automotive Wire
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot