Leoni 76783010K220-1 Automotive Wire 1x0.35mm² Orange/Black per metre

MPN
76783010K220-1
Brand
Leoni
EAN-13
2050001020963
Order Code
12-3739
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

This is an automotive wire from Leoni, specifically the 76783010K220-1 model. It features FLRY-A braiding and is available in a 0.35 mm² size, with an orange and black colour scheme, sold per metre. Typically used for internal and switchboard wiring, this high-quality wire is designed for automotive applications.
Colour Orange & Black
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type Automotive Wire
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot