Leoni 76781113K000-1 Automotive Wire 1x2.50mm² Black PVC Insulation

MPN
76781113K000-1
Brand
Leoni
EAN-13
2050001023537
Order Code
12-3727
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

Leoni's 76781113K000-1 automotive wire is a black, single-core 2.50 mm² wire sold per metre. This high-quality wiring is designed for internal and switchboard applications. Its robust construction makes it ideal for use in various automotive systems.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 3.30mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot