Leoni 76783010K888-1 Automotive Wire 0.35 mm² Brown PVC FLRY-A Per Metre

MPN
76783010K888-1
Brand
Leoni
EAN-13
2050000907012
Order Code
12-3746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

The Leoni 76783010K888-1 automotive wire is a brown FLRY-A type with a cross-sectional area of 1 x 0.35 mm². It is sold per metre and is commonly used for internal and switchboard wiring in automotive applications. This product is known for its reliable performance in harsh automotive environments.
Colour Brown
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot