Leoni 76783041K003-1 Automotive Wire 0.75mm² Black/Red Thin-Walled PVC

Image Representative of Range

Leoni 76783041K003-1 Automotive Wire 0.75mm² Black/Red Thin-Walled PVC

MPN
76783041K003-1
Brand
Leoni
EAN-13
2050001021519
Order Code
12-3800
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Leoni manufactures the 76783041K003-1 automotive wire, featuring FLRY-B specifications with a conductor size of 1 x 0.75 mm² in black and red. Sold per metre, this wiring braid is ideal for internal and switchboard wiring in automotive applications. Its design supports efficient and reliable performance in demanding environments.
Colour Black & Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type Automotive Wire
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot