Leoni 76781089K000-1 Automotive Cable FLY 1x1mm² Black PVC Per Metre

MPN
76781089K000-1
Brand
Leoni
EAN-13
2050001023353
Order Code
12-3711
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The Leoni 76781089K000-1 automotive wire features a 1 x 1 mm² black braid, ideal for internal and switchboard wiring. It is sold per metre, offering flexibility for various automotive applications. This durable wiring solution is perfect for reliable and efficient connectivity in vehicles.
Colour Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot