Leoni 76783051K779-1 Automotive Wire 1mm² Grey/White PVC

Image Representative of Range

Leoni 76783051K779-1 Automotive Wire 1mm² Grey/White PVC

MPN
76783051K779-1
Brand
Leoni
EAN-13
2050001022226
Order Code
12-3872
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Leoni FLRY-B automotive wire, model 76783051K779-1, features a cross-section of 1 x 1 mm² and is available in a grey and white colour. Designed for internal and switchboard wiring, this braid wire is sold per metre. It is ideal for automotive applications requiring reliable and efficient electrical connections.
Colour Grey & White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot