Leoni 76781104K777-1 Automotive Wire 1x1.50 mm² Grey PVC per metre

Image Representative of Range

Leoni 76781104K777-1 Automotive Wire 1x1.50 mm² Grey PVC per metre

MPN
76781104K777-1
Brand
Leoni
EAN-13
2050001023469
Order Code
12-3724
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

Leoni manufactures the 76781104K777-1 automotive wire, featuring a cross-section of 1 x 1.50 mm² and a grey colour, sold per metre. It is typically used for internal and switchboard wiring in automotive applications. The wire includes a braid that enhances its durability and performance.
Colour Grey
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot