Leoni 76781104K113-1 Automotive Wire 1.50mm² Yellow/Red PVC Insulation

Image Representative of Range

Leoni 76781104K113-1 Automotive Wire 1.50mm² Yellow/Red PVC Insulation

MPN
76781104K113-1
Brand
Leoni
EAN-13
2050001023476
Order Code
12-3718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

Leoni manufactures the 76781104K113-1 automotive wire, featuring a FLY construction with a size of 1 x 1.50 mm² in yellow and red. This wiring braid is sold per metre and is suitable for internal and switchboard wiring. Its robust design makes it ideal for automotive applications.
Colour Yellow & Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot