Leoni 76781073K999-1 Automotive Wire 0.75 mm² PVC White Metre

MPN
76781073K999-1
Brand
Leoni
EAN-13
2050001023315
Order Code
12-3710
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 487 in stock

The Leoni 76781073K999-1 automotive wire is a top-quality product featuring a cross-section of 1 x 0.75 mm² and sold per metre, available in white. This wire is typically used for internal and switchboard wiring in automotive applications. Manufactured by Leoni, it is designed for reliable performance in various electrical systems.
Colour White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot