Leoni 76783104K330-1 Automotive Wire 1x1.50mm² Red/Black PVC Insulation

Image Representative of Range

Leoni 76783104K330-1 Automotive Wire 1x1.50mm² Red/Black PVC Insulation

MPN
76783104K330-1
Brand
Leoni
EAN-13
2050001022486
Order Code
12-3896
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Manufactured by Leoni, the 76783104K330-1 automotive wire is a FLRY-B type, featuring a 1 x 1.50 mm² cross-section in red and black colours. It is sold per metre and typically used for internal and switchboard wiring in vehicles. The wire's attributes make it suitable for automotive applications requiring reliable and robust connections.
Colour Red & Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot