Leoni 76783021K779-1 Automotive Wire 1x0.50 mm² Grey/White PVC Per Metre

MPN
76783021K779-1
Brand
Leoni
EAN-13
2050001021373
Order Code
12-3786
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

Leoni's 76783021K779-1 is an automotive wire, type FLRY-A, with a cross-section of 1 x 0.50 mm², available in a grey and white colour. This wire is sold per metre and is ideal for internal and switchboard wiring in vehicles. Its construction makes it suitable for braid and wiring applications within automotive systems.
Colour Grey & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot