Leoni 76783104K553-1 Automotive Wire 1.50mm² Blue/Red PVC Insulated

MPN
76783104K553-1
Brand
Leoni
EAN-13
2050001022608
Order Code
12-3906
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Leoni manufactures the 76783104K553-1 automotive wire, which is a FLRY-B type with a 1 x 1.50 mm² cross-section in blue and red, sold per metre. This braid wire is designed for internal and switchboard wiring applications in automotive contexts. It provides reliable conductivity and durability in complex vehicle electrical systems.
Colour Blue & Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot